ITW CW9400 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CircuitWorks® |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for ITW CW9400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.