ITW DA15SB technical specifications.
| Body Material | Metal |
| Body Plating | Zinc |
| Package/Case | Metal |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 300 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard/Budget/Crimp |
| Termination | Solder |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITW DA15SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.