ITW DAC15PTD technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITW DAC15PTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.