ITW DD50P technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for ITW DD50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
