ITW DRS116 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 22.7mm |
| Gender | Female |
| Length | 62.7mm |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Orientation | Straight |
| Pitch | 4.7mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 800V |
| Width | 22.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITW DRS116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.