ITW EC100F-10-C technical specifications.
| Body Material | Nylon, Polyamide |
| Length | 9m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Reach SVHC Compliant | Unknown |
| Series | MAS-CON |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for ITW EC100F-10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.