ITW EC100F-12-C technical specifications.
| Depth | 8.6mm |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for ITW EC100F-12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.