ITW EC100F-2-D technical specifications.
| Length | 9m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for ITW EC100F-2-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
