ITW EC100F-3-D technical specifications.
| Body Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MAS-CON |
| RoHS | Not Compliant |
Download the complete datasheet for ITW EC100F-3-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
