This nylon connector features a straight orientation and a length of 10.16mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is part of the MAS-CON series and is made from a thermoplastic material, specifically nylon and polyamide.
ITW EC100F-4-D technical specifications.
| Body Material | Nylon, Polyamide, Thermoplastic |
| Depth | 8.6mm |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | MAS-CON |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for ITW EC100F-4-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.