ITW EC100F-6-C technical specifications.
| Depth | 8.6mm |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for ITW EC100F-6-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.