ITW EC100F-8-C technical specifications.
| Body Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Unknown |
| Series | MAS-CON |
| RoHS | Compliant |
Download the complete datasheet for ITW EC100F-8-C to view detailed technical specifications.
No datasheet is available for this part.
