ITW HDA26ST technical specifications.
| Body Material | Steel, Metal |
| Gender | Receptacle |
| Material | Steel |
| Number of Contacts | 26 |
| Reach SVHC Compliant | No |
| Resistance | 0.015R |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITW HDA26ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.