ITW IRM50SG5 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITW IRM50SG5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.