ITW IRM50SK5 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITW IRM50SK5 to view detailed technical specifications.
No datasheet is available for this part.