ITW JSA41G0 technical specifications.
| Contact Plating | Gold |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JS |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITW JSA41G0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.