ITW MDL9S technical specifications.
| Body Diameter | 16.87mm |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Reach SVHC Compliant | No |
| Width | 34.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITW MDL9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.