ITW MDM37 technical specifications.
| Body Material | PC, Glass, Polycarbonate |
| Color | Black |
| Material | Glass, Polycarbonate |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITW MDM37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.