ITW MP650-16(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Reach SVHC Compliant | No |
| Resistance | 0.01R |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITW MP650-16(50) to view detailed technical specifications.
No datasheet is available for this part.