ITW MTSS156-10/RS technical specifications.
| Mount | Termination |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITW MTSS156-10/RS to view detailed technical specifications.
No datasheet is available for this part.