ITW QBE technical specifications.
| Color | White |
| Length | 7cm |
| Mount | Box |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| Series | FOCCUS™, QbE® |
| Size | 7.6cm |
| Width | 7.6cm |
| RoHS | Compliant |
Download the complete datasheet for ITW QBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
