ITW S200 technical specifications.
| Lead Free | Lead Free |
| Mount | Solder |
| Packaging | Rail/Tube |
| Series | SMD2 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for ITW S200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
