ITW SCC100F-10-C technical specifications.
| Depth | 7.6mm |
| Length | 25.4mm |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAS-CON |
| RoHS | Compliant |
Download the complete datasheet for ITW SCC100F-10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.