ITW SCC156F-4-D technical specifications.
| Depth | 9.4mm |
| Length | 15.85mm |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITW SCC156F-4-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.