ITW SDAX15SNT technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Straight |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITW SDAX15SNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.