ITW SDBX25SNT technical specifications.
| Body Material | Steel, Metal |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITW SDBX25SNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.