ITW SDD50ST technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Reach SVHC Compliant | No |
| Series | Special D |
| Termination | Solder |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for ITW SDD50ST to view detailed technical specifications.
No datasheet is available for this part.