
ITW SDES9PNTD technical specifications.
| Body Material | Steel, Metal |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Series | Special D |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITW SDES9PNTD to view detailed technical specifications.
No datasheet is available for this part.
