ITW SW18045 technical specifications.
| Color | Blue |
| Length | 1.52m |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Series | Soder-Wick® SW 80 |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITW SW18045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.