ITW SW40-1-5 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 1.5m |
| Material | Copper |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITW SW40-1-5 to view detailed technical specifications.
No datasheet is available for this part.