ITW YIT481RBBBKB technical specifications.
| Contact Material | Gold |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITW YIT481RBBBKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.