
IVO B148.002XC8C technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Clip |
| Operating Supply Voltage | 110V |
| Series | B148 |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for IVO B148.002XC8C to view detailed technical specifications.
No datasheet is available for this part.
