
IVO BMSH30D1N24C10/00P65 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| Resolution | 10b |
| RoHS | Compliant |
Download the complete datasheet for IVO BMSH30D1N24C10/00P65 to view detailed technical specifications.
No datasheet is available for this part.
