
IVO FE319.550AA3B technical specifications.
| Max Frequency | 20Hz |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 21.6V |
| Mount | Panel |
| Power Consumption | 4W |
| Reach SVHC Compliant | No |
| Supply Current | 77.5A |
| Throw Configuration | SPDT |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for IVO FE319.550AA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
