IVO FE319.550AA9B technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 243.8V |
| Min Supply Voltage (AC) | 207V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for IVO FE319.550AA9B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
