
IVO FE319.550BA3B technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Series | FE319 |
| Weight | 230g |
| RoHS | Compliant |
Download the complete datasheet for IVO FE319.550BA3B to view detailed technical specifications.
No datasheet is available for this part.
