IVO FE514.650AB3C technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 21.6V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | FE514 |
| Throw Configuration | SPDT |
| Weight | 160g |
| RoHS | Compliant |
Download the complete datasheet for IVO FE514.650AB3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
