
IVO FE514.650AB8C technical specifications.
| Max Frequency | 10Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 110V |
| Reach SVHC Compliant | No |
| Series | FE514 |
| Throw Configuration | SPDT |
| Weight | 160g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for IVO FE514.650AB8C to view detailed technical specifications.
No datasheet is available for this part.
