IVO FS314.550AA3B technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Series | FS314 |
| Weight | 150g |
| RoHS | Compliant |
Download the complete datasheet for IVO FS314.550AA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.