IVO FS314.550AA9B technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Series | FS314 |
| Weight | 150g |
| RoHS | Compliant |
Download the complete datasheet for IVO FS314.550AA9B to view detailed technical specifications.
No datasheet is available for this part.