IVO G0355.075R073 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP54 |
| Series | G0355 |
| RoHS | Compliant |
Download the complete datasheet for IVO G0355.075R073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.