IVO G0M2H.110R002000 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP54 |
| Series | G0M2H |
| RoHS | Compliant |
Download the complete datasheet for IVO G0M2H.110R002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
