
IVO G305.010.A.1.20IMP/T technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 30V |
| Overall Depth | 76mm |
| Ratings | IP30 |
| Series | G305 |
| RoHS | Compliant |
Download the complete datasheet for IVO G305.010.A.1.20IMP/T to view detailed technical specifications.
No datasheet is available for this part.
