IVO GA240.030R005000 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP54 |
| Series | GA240 |
| RoHS | Compliant |
Download the complete datasheet for IVO GA240.030R005000 to view detailed technical specifications.
No datasheet is available for this part.