
IVO GI342.N707123000 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP54 |
| Series | GI342 |
| RoHS | Compliant |
Download the complete datasheet for IVO GI342.N707123000 to view detailed technical specifications.
No datasheet is available for this part.
