
IVO M310.R10A06C technical specifications.
| Motion | Revolution |
| Number of Digits | 5 |
| Digit Height | 4.5 mm |
| Reset Method | Manual by Reset Lever |
| Direction Of Rotation | Top Going |
| Shaft Speed Maximum | 300rpm |
| Drive Shaft Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IVO M310.R10A06C to view detailed technical specifications.
No datasheet is available for this part.
