Baumer IVO 6 Digit , LED, Counter, 10kHz, 24 48 V ac
IVO N214.001AX01 technical specifications.
| Count Direction | Bidirectional |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 48V |
| Series | N214 |
| Weight | 350g |
| RoHS | Compliant |
Download the complete datasheet for IVO N214.001AX01 to view detailed technical specifications.
No datasheet is available for this part.