
IVO NE131.012 technical specifications.
| Count Direction | Bidirectional |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 265V |
| Series | NE131 |
| Weight | 140g |
| RoHS | Compliant |
Download the complete datasheet for IVO NE131.012 to view detailed technical specifications.
No datasheet is available for this part.