IVO NE134.011AX01 technical specifications.
| Count Direction | Bidirectional |
| Display Type | LCD |
| Max Frequency | 10kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Number of Lines | 2 |
| Operating Supply Voltage | 50V |
| Reach SVHC Compliant | No |
| Series | NE134 |
| Weight | 150g |
| RoHS | Compliant |
Download the complete datasheet for IVO NE134.011AX01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.