IVO NE134.013AX01 technical specifications.
| Count Direction | Bidirectional |
| Display Type | LCD |
| Max Frequency | 10kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Power Consumption | 5W |
| Reach SVHC Compliant | No |
| Series | NE134 |
| Weight | 150g |
| RoHS | Compliant |
Download the complete datasheet for IVO NE134.013AX01 to view detailed technical specifications.
No datasheet is available for this part.